Low

USB 3.0 SATA 2.5"/3.5" HDD/SSD Duplicator & Eraser Dock - 

SATDOCK2REU3

SATDOCK2REU3 - USB 3.0 SATA 2.5"/3.5" HDD/SSD Duplicator & Eraser Dock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
SATDOCK2REU3
Order Code:
CS26504
Also Known As:
GTIN UPC EAN: 0065030852654
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/907
See all Technical Docs

Product Overview

  • All in one SATA drive management solution
  • Twin bay design and easy drive swapping
  • Supports 2.5" and 3.5" SATA HDD/SSD drives
  • Supports large capacity drives (tested up to 4TB)
  • Standalone drive duplication and erasing
  • User friendly operation with LED progress bar
  • Plug and play USB 3.0 interface
  • Backwards compatible with USB 2.0
  • Supports Win XP/Vista/7/8, Linux and Mac OS X
  • Dimensions (HxWxD): 62x128x103mm
  • 2 year manufacturer warranty

Contents

Contents: Docking station, ac adaptor, USB cable and user guide

Product Information

:
Drive Docking Station and Duplicator
:
SATA 6 Gb/s
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030852654

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

eSATA/USB 3.0 SATA III 6Gb/s HDD/SSD Docking Station with UASP

Accessory Type:Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:-

2 in stock

Related Searches

9 In stock

9 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£66.25 ( £79.50  Inc. VAT) £ 79.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £66.25 (£79.50)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews