Low

4 Port Portable USB 3.0 Hub - Bus Powered - 

ST4300PBU3

ST4300PBU3 - 4 Port Portable USB 3.0 Hub - Bus Powered

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ST4300PBU3
Order Code:
CS25761
Also Known As:
GTIN UPC EAN: 0065030851084
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/937
See all Technical Docs

Product Overview

  • Turn a single USB 3.0 port into four
  • Portable design with integrated cable
  • SuperSpeed USB 3.0 data speeds up to 5Gbps
  • Backwards compatible with USB 2.0 devices
  • Supports Win XP/Vista/7/8 and Mac OS 10.4-8
  • Dimensions (HxWxD): 22x30x137mm
  • 2 year manufacturer warranty

Contents

Contents: Hub and user guide

Product Information

:
4Ports
:
Bus Powered
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030851084

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 02/07/18
£21.84 ( £26.21  Inc. VAT) £ 26.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £21.84 (£26.21)
3 + £20.73 (£24.88)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews