Low

2m Left Angled Sync & Charge Cable with Stepped Connector for 30-pin iOS Devices - 

USB2ADC2ML

USB2ADC2ML - 2m Left Angled Sync & Charge Cable with Stepped Connector for 30-pin iOS Devices

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB2ADC2ML
Order Code:
CS24133
Also Known As:
GTIN UPC EAN: 0065030847858
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/983
See all Technical Docs

Product Overview

Sync and charge your Apple devices without the cable getting in the way; features an angled dock connector which allows easy access in both portrait and landscape mode.
  • Unique stepped connector can be used even when your device is in a protective case
  • Compatible with iPod, iPad and iPhone models with 30-pin connector
  • High quality construction with braided shielding
  • Lifetime manufacturer warranty

Contents

Contents: Cable only

Footnotes

Note: Not compatible with iPhone 5 or other models with Lightning connector

Product Information

:
USB Type A Plug
:
Apple dock Connector, 30 Way
:
2m
:
6.5ft
:
USB 2.0
:
White
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030847858

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£12.35 ( £14.82  Inc. VAT) £ 14.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.35 (£14.82)
3 + £11.65 (£13.98)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews