Low

0.5m Left Angled Sync & Charge Cable with Stepped Connector for 30-pin iOS Devices - 

USB2ADC50CML

USB2ADC50CML - 0.5m Left Angled Sync & Charge Cable with Stepped Connector for 30-pin iOS Devices

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB2ADC50CML
Order Code:
CS24131
Also Known As:
GTIN UPC EAN: 0065030847834
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/983
See all Technical Docs

Product Overview

Sync and charge your Apple devices without the cable getting in the way; features an angled dock connector which allows easy access in both portrait and landscape mode.
  • Unique stepped connector can be used even when your device is in a protective case
  • Compatible with iPod, iPad and iPhone models with 30-pin connector
  • High quality construction with braided shielding
  • Lifetime manufacturer warranty

Contents

Contents: Cable only

Footnotes

Note: Not compatible with iPhone 5 or other models with Lightning connector

Product Information

:
USB Type A Plug
:
Apple dock Connector, 30 Way
:
500mm
:
1.64ft
:
USB 2.0
:
White
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030847834

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£4.92 ( £5.90  Inc. VAT) £ 5.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.92 (£5.904)
3 + £4.54 (£5.448)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews