Low

USB to DVI Adapter - External USB Video Graphics Card for PC & MAC 1920 x 1200 - 

USB2DVIPRO2

USB2DVIPRO2 - USB to DVI Adapter - External USB Video Graphics Card for PC & MAC 1920 x 1200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB2DVIPRO2
Order Code:
CS25210
Also Known As:
GTIN UPC EAN: 0065030848008
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/946
See all Technical Docs

Product Overview

  • Functions as an external graphics card for Windows and Mac computers
  • Simple solution for adding additional DVI displays to your computer via USB
  • Add up to 4 monitors with additional adaptors
  • Supports video resolutions up to 1920x1200
  • Powered by DisplayLink DL-195 chip
  • Plug & play, powered via USB
  • USB 2.0 and DVI-I interfaces
  • Supports Win XP/Vista/7/8 and Mac OS X
  • Dimensions (HxWxD): 20x55x270mm
  • 2 year manufacturer warranty

Contents

Contents: Adaptor, software and user guide

Footnotes

Note: Does not support PowerPC based Mac computers

Product Information

:
USB 2.0
:
DVI
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030848008

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 11/06/18
£52.95 ( £63.54  Inc. VAT) £ 63.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £52.95 (£63.54)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews