Low
USB 3.0 to DVI External Video Card Multi Monitor Adapter with 1-Port USB Hub 1920 x 1200 -
USB32DVIEH
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB32DVIEH
- Order Code:
- CS25359
- Also Known As:
- GTIN UPC EAN: 0065030849760
- Technical Datasheet:
- (EN)
- Catalogue page:
- CPCC/946
Product Overview
- Add multi-monitor capability to a USB 3.0 enabled PC
- Turns a USB 3.0 port into a DVI-I output
- Supplied with a DVI to VGA adaptor for VGA monitors
- No loss of connectivity with built-in USB 3.0 socket
- High definition video support up to 1920x1200
- Supports Mirrored, Extended or Primary display modes
- Up to 5 devices can be used on a single system
- USB powered, no external adaptor required
- Min. Sys. Req: 2.8GHz i3 Dual Core CPU, 2GB RAM
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 17x49x85mm
- 2 year manufacturer warranty
Contents
Contents: Monitor adaptor, DVI-VGA adaptor, software and user guide
Product Information
Find similar products
Choose and modify the attributes above to find similar products.
Also Known As
GTIN UPC EAN: 0065030849760
Alternatives
1 In stock
1 in stock ready for despatch (UK stock)
£54.91
(
£65.89
Inc. VAT)
£
65.89
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £54.91 (£65.89) |
Filter Tool