Low

STARTECH  USB3S2ESATA  SuperSpeed USB 3.0 to eSATA Cable Adapter, 1m

STARTECH USB3S2ESATA
Technical Data Sheet (144.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Connect any eSATA device to a USB port
  • Provides one 3Gb/s eSATA socket
  • Supports USB 3.0 data rates up to 5Gb/s
  • Backwards compatible with USB 2.0
  • 1m USB 3.0 lead and 300mm eSATA lead
  • LED power/status indicator
  • Plug and Play, no software required
  • Supports Win XP/Vista/7/8 and Mac OS 10.4-8
Note: If used with Mac OS will function in USB 2.0 mode only

Product Information

Convert From:
USB 3.0
Convert To:
eSATA
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Contents

Contents: Adaptor and user guide

Notes

Note: If used with Mac OS will function in USB 2.0 mode only

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85442000
Weight (kg):
.05

Alternatives

USB 3.0 to eSATA HDD / SSD / ODD Adaptor Cable, 1m

STARTECH

Convert From:USB 3.0; Convert To:eSATA

2 in stock

Price for: Each

1+ £20.48 (£24.576)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.