Low

1.8m Black A Plug to A Plug USB 3.0 Cable - 

USB3SAA6BK

USB3SAA6BK - 1.8m Black A Plug to A Plug USB 3.0 Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB3SAA6BK
Order Code:
CS26389
Also Known As:
GTIN UPC EAN: 0065030839679
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/979
See all Technical Docs

Product Overview

Designed for the next-generation of USB device connections; delivers up to 4.8Gbps transfer rates when used with a USB 3.0 host
  • Backward compatible with USB 2.0 hosts
  • High quality STP construction

Contents

Contents: Cable only

Product Information

:
USB Type A Plug
:
USB Type A Plug
:
1.8m
:
5.91ft
:
USB 3.0
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030839679

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£6.12 ( £7.34  Inc. VAT) £ 7.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.12 (£7.34)
5 + £5.71 (£6.85)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews