Low
0.9m Black A Plug to B Plug USB 3.0 Cable -
USB3SAB3BK
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB3SAB3BK
- Order Code:
- CS26390
- Also Known As:
- GTIN UPC EAN: 0065030839662
- Technical Datasheet:
- (EN)
- Catalogue page:
- CPCC/979
Product Overview
Designed for the next-generation of USB device connections; delivers up to 4.8Gbps transfer rates when used with a USB 3.0 host
- Backward compatible with USB 2.0 hosts
- High quality STP construction
Contents
Contents: Cable only
Product Information
- :
- USB Type A Plug
- :
- USB Type B Plug
- :
- 900mm
- :
- 2.95ft
- :
- USB 3.0
- :
- Black
- :
- -
Also Known As
GTIN UPC EAN: 0065030839662
Awaiting Delivery
Available for backorder to lead times shown
18 will be available for delivery on May 2, 2018
£3.98
(
£4.78
Inc. VAT)
£
4.78
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £3.98 (£4.78) |
5 + | £3.64 (£4.37) |
Filter Tool