Low

USB 3.0 to SATA or IDE Hard Drive Adapter / Converter - 

USB3SSATAIDE

USB3SSATAIDE - USB 3.0 to SATA or IDE Hard Drive Adapter / Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB3SSATAIDE
Order Code:
CS25794
Also Known As:
GTIN UPC EAN: 0065030851091
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/949
See all Technical Docs

Product Overview

  • Connect a bare drive to your computer via USB 3.0 with no enclosure needed
  • Built-in connections for both 2.5" and 3.5" SATA and IDE hard drives
  • Compact and portable cable design
  • Drive status and activity LED indicators
  • SuperSpeed USB 3.0 interface
  • Backwards compatible with USB 2.0
  • Supports Win XP/Vista/7/8, Linux and Mac OS
  • 2 year manufacturer warranty

Contents

Contents: Adaptor, ac adaptor, SATA lead and user guide

Product Information

:
USB 3.0
:
SATA/IDE HDD
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030851091

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

USB 3.1 (10Gb/s) Type-C to 2.5"/3.5" SATA HDD Adaptor Cable

Convert From:USB-C; Convert To:SATA; Product Range:-; SVHC:No SVHC (12-Jan-2017)

3 in stock

Related Searches

18 In stock

18 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 30/04/18
£29.74 ( £35.69  Inc. VAT) £ 35.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £29.74 (£35.69)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews