Low

0.3m A Plug to 270° Micro B Plug USB Cable - 

UUSBHAUB1RA

UUSBHAUB1RA - 0.3m A Plug to 270° Micro B Plug USB Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
UUSBHAUB1RA
Order Code:
CS22611
Also Known As:
GTIN UPC EAN: 0065030840996
Catalogue page:
  CPCC/981

Product Overview

USB A Plug to USB Micro B Plug cable with right-angled Micro USB plugs for connecting in hard to reach areas
  • 270° (Left) angled plug
  • Data transfer rate up to 480Mbps

Contents

Contents: Cable only

Product Information

:
USB Type A Plug
:
Micro USB Type B Plug
:
300mm
:
11.84"
:
USB 2.0
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030840996

Related Searches

142 In stock

142 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 09/07/18
£3.36 ( £4.03  Inc. VAT) £ 4.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.36 (£4.03)
5 + £3.05 (£3.66)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews