Low

STEEPLETONE  DORSET-DAB-BLACK/CREAM  DAB RADIO, RETRO, DORSET, BLACK/CREAM

STEEPLETONE DORSET-DAB-BLACK/CREAM
Technical Data Sheet (282.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Stylish, portable retro styled DAB radio finished in black and cream
  • Large analog dial scale with rotary tuning
  • Push button selection for FM, MW and DAB Radio
  • Backlit display for DAB stations
  • Telescopic aerial and carrying handle
  • 3.5mm Headphone and Aux-in sockets
  • Powered by 6x C batteries (not supplied) or mains (supplied)
  • Dimensions (WxHxD): 225x320x90mm

Product Information

Product Range:
External Width:
320 mm
Colour:
Black / Cream
External Length / Height:
225 mm
SVHC:
To Be Advised
External Depth:
90 mm

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717070
Weight (kg):
1.965