Low

STERLING SECURITY PRODUCTS  CPL151  PADLOCK COMBINATION 50MM

STERLING SECURITY PRODUCTS CPL151

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Solid brass body
  • Hardened steel chrome plated shackle
  • Resettable 4 dial combination
  • Double locking mechanism
  • Press shackle to release and open
  • Clam packed
  • 10 year manufacturers guarantee

Product Information

Width:
Shackle Clearance - Horizontal:
25.1mm
Shackle Clearance - Vertical:
26.8mm
Shackle Diameter:
8mm
Lock Material:
Product Range:
Size (mm):
41.7 mm
External Width:
51 mm
SVHC:
To Be Advised
External Depth:
25.3 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
83011000
Weight (kg):
.27

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.