Low

Triac, 8A, 600V, TO220AB - 

BTA08-600BRG

BTA08-600BRG - Triac, 8A, 600V, TO220AB
BTA08-600BRG - Triac, 8A, 600V, TO220AB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BTA08-600BRG
Order Code:
SC07579
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3311
See all Technical Docs

Product Overview

The BTA08-600BRG is a 3-pin Standard Insulated TRIAC for general purpose AC switching and can be used as ON/OFF function. The BTA series TRIAC provides voltage insulated tab by using an internal ceramic pad.
  • High commutation performance

Applications

Motor Drive & Control, Industrial, Lighting

Product Information

:
600V
:
8A
:
-
:
50mA
:
1.5V
:
1W
:
80A
:
50mA
:
3Pins
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

32 In stock

32 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

20 will be available for delivery on May 19, 2018

£0.83 ( £1.00  Inc. VAT) £ 1.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.83 (£1.00)
10 + £0.65 (£0.78)
100 + £0.57 (£0.68)
250 + £0.51 (£0.61)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews