Low

Triac, 40A, 700V, RD-91 - 

BTA40-700B

BTA40-700B - Triac, 40A, 700V, RD-91

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BTA40-700B
Order Code:
SC07593
Catalogue page:
  CPCC/3311

Product Overview

The BTA40-700B is a TRIAC for phase control operations in light dimmers, motor speed controllers.
  • Low Thermal Resistance with Clip Bonding
  • High Commutation Capability

Applications

Motor Drive & Control

Product Information

:
700V
:
40A
:
RD-91
:
50mA
:
1.5V
:
1W
:
400A
:
80mA
:
3Pins
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£7.18 ( £8.62  Inc. VAT) £ 8.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.18 (£8.62)
10 + £6.15 (£7.38)
100 + £5.63 (£6.76)
250 + £5.11 (£6.13)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews