Low

STMICROELECTRONICS  ESDA6V1U1  DIODE ARRAY, TVS, HEX, 6.1VBD

STMICROELECTRONICS ESDA6V1U1
Manufacturer Part No:
ESDA6V1U1
Order Code:
SC07214
Product Range
ESDA6 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ESDA6V1U1 is a Transil™ Monolithic TVS Array for ESD protection designed to protect components which are connected to data and transmission lines against ESD. It clamps the voltage just above the logic level supply for positive transients and to ...
  • 6 Unidirectional Transil™ functions
  • <2µA Maximum low leakage current (IR)
  • 200W (8/20 µs) Peak pulse power
  • High ESD protection level up to 25kV
  • High integration
  • Suitable for high density boards

Product Information

Product Range:
ESDA6 Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
5V
Clamping Voltage Vc Max:
-
Diode Case Style:
SOIC
No. of Pins:
8Pins
Breakdown Voltage Min:
6.1V
Breakdown Voltage Max:
7.2V
Peak Pulse Power Dissipation:
200W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Computers & Computer Peripherals;
  • Communications & Networking;
  • Consumer Electronics;
  • Industrial
 
Related Categories

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.0005

Associated Products