Low

Voltage Regulator, +12V, 7812, TO220-3 - 

L7812ACV

L7812ACV - Voltage Regulator, +12V, 7812, TO220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L7812ACV
Order Code:
SC08368
Product Range
7812 Voltage Regulators
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3322
See all Technical Docs

Product Overview

The L7812ACV is a three-terminal positive Voltage Regulator with several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
  • Thermal Overload Protection
  • Short-circuit Protection
  • Output Transition SOA Protection
  • 2 % Output Voltage Tolerance (A Version)
  • Guaranteed in Extended Temperature Range (A Version)

Applications

Power Management

Product Information

:
Fixed
:
19V
:
35V
:
12V
:
-
:
-
:
1.5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
7812 Voltage Regulators
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

24 In stock

24 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

20 will be available for delivery on May 8, 2018

£0.49 ( £0.59  Inc. VAT) £ 0.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.49 (£0.59)
10 + £0.44 (£0.53)
100 + £0.36 (£0.43)
250 + £0.31 (£0.37)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews