Low

Voltage Regulator, +18V, 7818, TO220-3 - 

L7818CV

L7818CV - Voltage Regulator, +18V, 7818, TO220-3
L7818CV - Voltage Regulator, +18V, 7818, TO220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L7818CV
Order Code:
SC08390
Product Range
7818 Voltage Regulators
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3323
See all Technical Docs

Product Overview

The L7818CV is a 3-terminal Positive Regulator available in several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
  • Up to 1.5A output current
  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • 2% Output voltage tolerance
  • Guaranteed in extended temperature range

Applications

Power Management

Product Information

:
Fixed
:
26V
:
35V
:
18V
:
-
:
-
:
1.5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
7818 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

12 In stock

12 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£0.28 ( £0.34  Inc. VAT) £ 0.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.28 (£0.34)
10 + £0.22 (£0.26)
100 + £0.19 (£0.23)
250 + £0.17 (£0.20)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews