Low

5V, 2A Positive Voltage Regulator in TO-220-3 Package - 

L78S05CV

L78S05CV - 5V, 2A Positive Voltage Regulator in TO-220-3 Package
L78S05CV - 5V, 2A Positive Voltage Regulator in TO-220-3 Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L78S05CV
Order Code:
SC08339
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3322
See all Technical Docs

Product Overview

This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. It employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 2A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection

Applications

Power Management

Product Information

:
Fixed
:
10V
:
35V
:
5V
:
-
:
-
:
2A
:
TO-220
:
3Pins
:
0°C
:
150°C
:
Each
:
7805 Voltage Regulators
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

64 In stock

64 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.42 ( £0.50  Inc. VAT) £ 0.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.42 (£0.50)
10 + £0.32 (£0.38)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews