Low

Voltage Regulator, +24V, 78S24, TO220-3 - 

L78S24CV

L78S24CV - Voltage Regulator, +24V, 78S24, TO220-3
L78S24CV - Voltage Regulator, +24V, 78S24, TO220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L78S24CV
Order Code:
SC08394
Product Range
7824 Voltage Regulators
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3323
See all Technical Docs

Product Overview

The L78S24CV is a fixed output, three terminal positive voltage regulator in 3 pin TO-220 package. This regulator can provide local on-card regulation by eliminating distribution problems associated with single point regulation. The L78S24CV positive voltage regulator features internal current limiting, thermal shut down and safe area protection. If adequate heat sinking is provided then this positive voltage regulator can deliver over 2A output current.
  • Fixed output voltage is 24V
  • Output current is 2A
  • Maximum DC input voltage is 40V
  • Operating junction temperature range from 0°C to 150°C
  • Output transition SOA protection
  • Short circuit protection

Applications

Power Management

Product Information

:
Fixed
:
33V
:
40V
:
24V
:
-
:
-
:
2A
:
TO-220
:
3Pins
:
0°C
:
150°C
:
Each
:
7824 Voltage Regulators
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

37 In stock

37 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£0.54 ( £0.65  Inc. VAT) £ 0.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.54 (£0.65)
10 + £0.41 (£0.49)
100 + £0.39 (£0.47)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews