Low

Voltage Regulator, -8.0V, 7908, TO220-3 - 

L7908CV

L7908CV - Voltage Regulator, -8.0V, 7908, TO220-3
L7908CV - Voltage Regulator, -8.0V, 7908, TO220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L7908CV
Order Code:
SC08483
Product Range
-8V 1.5A LDO Voltage Regulators
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3323
See all Technical Docs

Product Overview

The L7908CV is a -8V fixed output negative low-dropout (LDO) Linear Regulator. This device can provide local on-card regulation eliminating the distribution problems associated with single point regulation. Furthermore, having the same voltage option as the L78 positive standard series, the device is particularly suited for split power supplies. If adequate heat sinking is provided, the device can deliver over 1.5A output current.
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 4% Output tolerance

Applications

Industrial, Power Management

Product Information

:
Fixed
:
-35V
:
-14V
:
-8V
:
-
:
-
:
1.5A
:
1.1V
:
TO-220
:
3Pins
:
0°C
:
150°C
:
Each
:
-8V 1.5A LDO Voltage Regulators
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

9 In stock

9 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£0.16 ( £0.19  Inc. VAT) £ 0.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.16 (£0.19)
10 + £0.15 (£0.18)
100 + £0.14 (£0.17)
250 + £0.13 (£0.16)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews