Low

3.3V, 800mA Low Dropout Voltage Regulator in SOT-223-3 Package - 

LD1117S33TR

LD1117S33TR - 3.3V, 800mA Low Dropout Voltage Regulator in SOT-223-3 Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LD1117S33TR
Order Code:
SC08301
Product Range
3.3V 800mA LDO Voltage Regulators
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3321
See all Technical Docs

Product Overview

The LD1117S33TR is a low drop voltage regulator able to provide up to 800 mA of output current. The SOT-223 package optimizes the thermal characteristics even offering a relevant space saving effect. High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load.
  • Internal current and thermal limit
  • 75 dB Supply voltage rejection
  • Very tight output voltage tolerance by chip trimming
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging

Applications

Power Management

Product Information

:
Fixed
:
4.75V
:
15V
:
3.3V
:
-
:
-
:
800mA
:
1.1V
:
SOT-223
:
3Pins
:
0°C
:
125°C
:
Cut Tape
:
3.3V 800mA LDO Voltage Regulators
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

19 In stock

19 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.49 ( £0.59  Inc. VAT) £ 0.59
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.49 (£0.59)
10 + £0.37 (£0.44)
100 + £0.30 (£0.36)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews