Low

STMICROELECTRONICS  M24C01-WMN6P  EEPROM I2C 1K, SMD, 24C01, SOIC8

STMICROELECTRONICS M24C01-WMN6P

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The M24C01-WMN6P is a 1kB serial I²C bus Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 128 (256) x 8-bit. The M24C01-W can be accessed with a supply voltage from 2.5 to 5.5V. This device operates with a clock frequency of 400kHz.
  • Write - Byte/page write within 5ms
  • Random and sequential read modes
  • Write protect of the whole memory array
  • Enhanced ESD/latch-up protection
  • More than 4 million write cycles
  • More than 200 years data retention

Product Information

IC Interface Type:
I2C, Serial
Memory Size:
1Kbit
EEPROM Memory Configuration:
128K x 8bit
Clock Frequency:
400kHz
Memory Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Min:
2.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
1Kbit Serial I2C EEPROMs
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Industrial;
  • Communications & Networking;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423261
Weight (kg):
.000001

Associated Products