Low

Op Amp, Quad RRI/O, SOIC14, 924 - 

TS924ID

TS924ID - Op Amp, Quad RRI/O, SOIC14, 924

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS924ID
Order Code:
SC07937
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

The TS924ID is a quad Operational Amplifier with rail-to-rail input and output. The BiCMOS operational amplifier optimized and fully specified for 3 and 5V operation. High output current allows low load impedances to be driven. The TS924 device exhibits a very low noise, low distortion, low offset and high output current capability, making this device an excellent choice for low-voltage and battery-operated audio systems. The devices are stable for capacitive loads up to 500pF.
  • Latch-up immunity
  • 9nV/√Hz Low noise
  • 80mA (able to drive 32R loads) High output current
  • 3kV ESD Internal protection
  • ±1V Differential input voltage
  • 2µV/°C Input offset voltage drift

Applications

Audio, Multimedia, Communications & Networking, Portable Devices, Sensing & Instrumentation, Signal Processing

Product Information

:
4 Amplifier
:
4MHz
:
1.3V/µs
:
2.7V to 12V
:
SOIC
:
14Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£1.53 ( £1.84  Inc. VAT) £ 1.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.53 (£1.84)
5 + £1.39 (£1.67)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews