Low

STONTRONICS  S2226ST  AC-DC LINEAR PSU, 5V 1A UNIVERSAL

STONTRONICS S2226ST
Technical Data Sheet (1.14MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Mains AC voltage converter/adaptor
  • Attractive black plastic case
  • Regulated DC output voltage
  • 1.8m output lead
  • 6 x DC output plugs
  • 1 Year Warranty
Linear power supplies do not conform to energy efficiency legislation and should not be used for domestic applications.

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1Outputs
Input Voltage AC Min:
Input Voltage AC Max:
Output Power Max:
Output Voltage - Output 1:
5V
Output Current - Output 1:
1A
Width:
-
Length:
-
Height:
-
Output Current:
1 A
SVHC:
To Be Advised
Output Voltage:
5 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044030
Weight (kg):
.549

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.