Low

STONTRONICS  T4033EP  IP65 WATERPROOF PSU 24VAC 4A LEVEL VI

STONTRONICS T4033EP
Technical Data Sheet (533.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 230Vac input
  • Output 1: 24Vac
  • Output 2: 18Vac
  • IP Rated Weatherproof unit
  • Class II power (Not required to be earthed)
  • Wall-mountable
  • Supplied with glands for tightening IP & OP wires
  • Cost effective and high reliability
  • Suitable for use in security applications & many others.
  • Protections: Over Voltage, Short circuit
  • CE & EMC Compliant
  • Assembled in the UK
  • MTBF >50,000 hours

Product Information

Power Supply Output Type:
Output Power:
96VA
Output Voltage VAC:
24VAC
Output Current:
4A
Product Range:
Plug Type:
-
Input Voltage VAC:
230 VAC
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044030
Weight (kg):
1.755

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.