Low

Switchcraft 3 Pole Panel Socket - 

14B

14B - Switchcraft 3  Pole Panel Socket
14B - Switchcraft 3  Pole Panel Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
14B
Order Code:
CN04270
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1448
See all Technical Docs

Product Overview

The 14B is a 3-position Phone Audio Jack with nickel-plated copper alloy contact bushing, double closed, copper alloy sleeve terminal, rigid plastic insulation and nickel-plated copper alloy mounting bushing. Littel phone jacks offer open frame designs, UL94V-0 rated thermoplastic housing.
  • 1A/25VDC Contact rating

Applications

Audio

Product Information

:
3Contacts
:
Jack
:
6.35mm
:
Panel Mount
:
Nickel Plated Contacts
:
Metal Body
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£5.11 ( £6.13  Inc. VAT) £ 6.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.11 (£6.13)
10 + £4.70 (£5.64)
50 + £4.39 (£5.27)
100 + £4.18 (£5.02)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews