Low

Switchcraft 1/4" Jack, 90 Degree, Stereo - 

236

236 - Switchcraft 1/4" Jack, 90 Degree, Stereo
236 - Switchcraft 1/4" Jack, 90 Degree, Stereo

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
236
Order Code:
CN04359
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1446
See all Technical Docs

Product Overview

The 236 is a 3-contact right-angle Phone Audio Plug designed for OEMs and users of commercial phone plugs. The plug is made with nickel-plated housing and thermoplastic insulation. The plug offers large terminals for easy wiring and only three pieces to assemble handle, insulator and finger/housing assembly and rugged reliability for stable, long-term and trouble-free operation.
  • 500VAC Dielectric withstanding voltage
  • 50000MR Initial minimum insulation resistance
  • -20 to 65°C Operating temperature range

Applications

Audio, Commercial

Product Information

:
2Contacts
:
Plug
:
6.35mm
:
Cable Mount
:
Nickel Plated Contacts
:
Metal Body
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

5 will be available for delivery on Mar 16, 2018

£5.21 ( £6.25  Inc. VAT) £ 6.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.21 (£6.25)
10 + £4.88 (£5.86)
50 + £4.66 (£5.59)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews