Low

SWITCHCRAFT  TA3F  MINI XLR 3-PIN SOCKET - IN-LINE

SWITCHCRAFT TA3F

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
3Contacts
Gender:
Socket
Connector Mounting:
Cable Mount
Contact Plating:
Silver Plated Contacts
Connector Body Material:
Metal Body
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85369010
Weight (kg):
.005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.