Low

Mini-XLR 5 Pin Panel Plug - 

TB5M

TB5M - Mini-XLR 5 Pin Panel Plug
TB5M - Mini-XLR 5 Pin Panel Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TB5M
Order Code:
CN04293
Product Range
TB Series Tini Q-G
Catalogue page:
  CPCC/1477

Product Overview

The TB5M is a 5-way male Tini-QG "Mini XLR" Circular Panel Mount Plug with silver-plated copper alloy contacts. The TB series connector has a nickel-plated housing and dark brown thermoplastic insulator.
  • 510000MR at 500VDC Minimum insulation resistance
  • 0.1R Maximum contact resistance
  • 28AWG Stranded wire

Applications

Audio

Product Information

:
5Contacts
:
Plug
:
Panel Mount
:
Silver Plated Contacts
:
Metal Body
:
TB Series Tini Q-G
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£8.62 ( £10.34  Inc. VAT) £ 10.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.62 (£10.34)
10 + £7.89 (£9.47)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews