Low

SYNOLOGY  DS415PLAY  DiskStation 4-Bay Desktop NAS Server

SYNOLOGY DS415PLAY
Manufacturer:
SYNOLOGY SYNOLOGY
Manufacturer Part No:
DS415PLAY
Order Code:
CS29283
Product Range
DiskStation
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

NAS server optimised for handling huge multimedia collections; utilises 4 drive bays (supporting up to 20TB capacity) with flexible RAID configuration and a hardware accelerated transcoding engine for Full-HD video transcoding.
  • Concurrent multi-channel streaming; easily share your media with Smart TVs, Android TV boxes, network media players, smart devices and computers
  • Includes Video Station to manage your multimedia content and organise your library with comprehensive media information
  • DLNA Certified digital media server, stream music, photos and videos to compliant devices
  • Versatile connectivity with multiple USB ports for powering devices and high speed storage
  • 4 Bays for 2.5"/3.5" SATA drives (supporting up to 5TB each)
  • Hot swappable and tool-less hard drive installation
  • Connections: 2x USB 3.0, 3x USB 2.0, 1x RJ45
  • Dimensions (HxWxD): 165x203x233mm
  • 2 Year manufacturer warranty

Product Information

Drive Type:
External
Drive Size:
-
Drive Interface:
Gigabit Ethernet
Hard Drive Capacity:
-
Rotational Speed:
-
Cache Buffer:
-
Product Range:
DiskStation
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Contents

DiskStation, ac adaptor, accessory pack, Ethernet cable and user guide

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717050
Weight (kg):
3.365

Alternatives

DiskStation 4 Bay Desktop NAS Server

SYNOLOGY

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:DiskStation; Rotational Speed:-; SVHC:No SVHC (12-Jan-201

2 in stock

Price for: Each

1+ £319.00 (£382.80)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.