Low

TACIMA  SC5469  TRANSFORMER, 110V/240V 1500VA

TACIMA SC5469

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Step up transformer for using UK equipment in the USA. Single output socket (unfused) accepts UK mains plug. The units have a 3-pin USA mains plug and a resettable input fuse.
  • Toroidal windings in robust housing
  • Negligible external magnetic field
  • Includes 1.4m mains input lead

Product Information

Output Voltage:
Power Rating:
Output Current:
Product Range:
SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85043180
Weight (kg):
8.67