Low

Bridge Rectifier Diode, Dual-In-Line, Single, 1 kV, 2 A, SMD, 1.15 V, 4 Pins - 

DBLS207G

DBLS207G - Bridge Rectifier Diode, Dual-In-Line, Single, 1 kV, 2 A, SMD, 1.15 V, 4 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DBLS207G
Order Code:
SC07470
Product Range
DBLS2 Series
Catalogue page:
  CPCC/3307

Product Overview

The DBLS207G is a 4-pin single-phase Standard Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has plated leads solderable per MIL-STD- 202, Method 208 terminals and high temperature soldering guaranteed 260°C/10 seconds at 5lbs tension.
  • Glass passivated junction
  • Ideal for printed circuit board
  • High surge current capability
  • Small size, simple installation
  • 700V Maximum RMS voltage
  • -55 to 150°C Operating junction temperature range

Applications

Power Management, Aerospace, Defence, Military

Product Information

:
Single
:
1kV
:
2A
:
SMD
:
1.15V
:
4Pins
:
150°C
:
DBLS2 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

10 In stock

10 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 21/05/18
£0.30 ( £0.36  Inc. VAT) £ 0.36
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.30 (£0.36)
25 + £0.27 (£0.32)
100 + £0.24 (£0.29)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews