Low

TAIWAN SEMICONDUCTOR  GBU1002  BRIDGE RECTIFIER, 10A, 100V

TAIWAN SEMICONDUCTOR GBU1002
Manufacturer Part No:
GBU1002
Order Code:
SC09295
Product Range
GBU1x Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The GBU1x series single-phase glass passivated Bridge Rectifier Diode with moulded plastic body case. It has high temperature soldering guaranteed with 260°C/10 seconds/0.375-inch (9.5mm) lead length at 5lbs (2.3kg) tension and ideal for printed circuit bo...
  • Plastic material
  • 150VRMS High case dielectric strength
  • 200A Peak surge overload rating
  • Up to 1000V maximum DC blocking voltage
  • Up to 700V maximum RMS voltage
  • -50 to 150°C Operating temperature range

Product Information

Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
10A
Bridge Rectifier Case Style:
SIP
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
GBU1x Series
SVHC:
No SVHC (17-Dec-2015)
No. of Phases:
Single

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Aerospace, Defence, Military

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85415000
Weight (kg):
.008

Alternatives

BRIDGE RECTIFIER, 8A, 100V

TAIWAN SEMICONDUCTOR

Bridge Rectifier Case Style:SIP; Forward Current If(AV):8A; Forward Voltage VF Max:1V; No. of Phases:Single; No. of Pins:4Pins; Operating Temperature Max:150°C; Packaging:Each; Product Range:G

1 in stock

Price for: Each

1+ £0.50 (£0.60) 10+ £0.43 (£0.516) 100+ £0.39 (£0.468)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.