Low

Bridge Rectifier Diode, Glass Passivated, Single, 100 V, 6 A, SIP, 1 V, 4 Pins - 

GBU602

GBU602 - Bridge Rectifier Diode, Glass Passivated, Single, 100 V, 6 A, SIP, 1 V, 4 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GBU602
Order Code:
SC09283
Product Range
GBU60 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3308
See all Technical Docs

Product Overview

The GBU602 is a 4-pin single-phase glass passivated Standard Bridge Rectifier Diode with high surge current capability. It has matte tin-plated leads, solderable per JESD22-B102 terminals.
  • UL94V-0 Flammability rating
  • Ideal for printed circuit board
  • <0.1µA Typical IR
  • 70V Maximum RMS voltage
  • -55 to 150°C Operating junction temperature range

Applications

Power Management

Product Information

:
Single
:
100V
:
6A
:
SIP
:
1V
:
4Pins
:
150°C
:
Each
:
GBU60 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.41 ( £0.49  Inc. VAT) £ 0.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.41 (£0.49)
10 + £0.36 (£0.43)
100 + £0.32 (£0.38)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews