Low

Bridge Rectifier Diode, Glass Passivated, Single, 50 V, 8 A, SIP, 1 V, 4 Pins - 

GBU801

GBU801 - Bridge Rectifier Diode, Glass Passivated, Single, 50 V, 8 A, SIP, 1 V, 4 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GBU801
Order Code:
SC09290
Product Range
GBU80 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3308
See all Technical Docs

Product Overview

The GBU801 is a 4-pin single-phase glass passivated Standard Bridge Rectifier Diode with moulded plastic body case. It has terminals leads solderable per MIL-STD- 750, Method 2026 and high temperature soldering guaranteed 250°C/10 seconds/0.375-inch lead lengths at 5lbs tension.
  • UL94V-0 Flammability rating
  • Ideal for printed circuit board
  • 200A Peak surge overload rating
  • 35V Maximum RMS voltage
  • -55 to 150°C Operating junction temperature range

Applications

Power Management, Aerospace, Defence, Military

Product Information

:
Single
:
50V
:
8A
:
SIP
:
1V
:
4Pins
:
150°C
:
Each
:
GBU80 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.51 ( £0.61  Inc. VAT) £ 0.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.51 (£0.61)
10 + £0.43 (£0.52)
100 + £0.39 (£0.47)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews