Low

Voltage Regulator, +5.0V, 7805, TO220-3 - 

TS7805CZ

TS7805CZ - Voltage Regulator, +5.0V, 7805, TO220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS7805CZ
Order Code:
SC10582
Product Range
7805 Voltage Regulators
Catalogue page:
  CPCC/3322

Product Overview

The TS7805CZ is a 3-terminal fixed Positive Voltage Regulator designed as fixed-voltage regulator for a wide variety of applications including local, on-card regulation. The regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heatsink they can deliver output currents up to 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe-area compensation
  • Output voltage offered in 4% tolerance

Applications

Power Management, Industrial

Product Information

:
Fixed
:
0V
:
35V
:
5V
:
-
:
-
:
1A
:
TO-220
:
3Pins
:
-20°C
:
85°C
:
Each
:
7805 Voltage Regulators
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

145 In stock

145 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

100 will be available for delivery on Mar 5, 2018

£0.40 ( £0.48  Inc. VAT) £ 0.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.40 (£0.48)
10 + £0.36 (£0.43)
100 + £0.32 (£0.38)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews