Low

TAIWAN SEMICONDUCTOR  TS7815CZ  V REG +15V, 7815, TO-220-3

TAIWAN SEMICONDUCTOR TS7815CZ
Manufacturer Part No:
TS7815CZ
Order Code:
SC08383

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TS7815CZ is a 3-terminal 15V fixed positive Voltage Regulator monolithic integrated circuits. This TS7800 series designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown and safe-area compensation. With adequate heatsink they can deliver output currents up to 1A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.
  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe area compensation
  • Output voltage offered in 4% tolerance

Product Information

Output Type:
Fixed
Input Voltage Min:
0V
Input Voltage Max:
35V
Fixed Output Voltage Nom.:
15V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Linear Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
-20°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
7815 Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00224

Associated Products