Low

Voltage Regulator, +9.0V, 78L09, TO92-3 - 

TS78L09CT

TS78L09CT - Voltage Regulator, +9.0V, 78L09, TO92-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS78L09CT
Order Code:
SC08356
Product Range
7809 Voltage Regulators
Catalogue page:
  CPCC/3322

Product Overview

The TS78L09CT is an inexpensive easy-to-use Positive Voltage Regulator with 9V voltage. It is suitable for a multitude of applications that require a regulated supply of up to 100mA. This regulator features internal current limiting and thermal shutdown making it remarkably rugged. No external components are required with the device in many applications. This device offers a substantial performance advantage over the traditional Zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.
  • Output transistor safe-area compensation
  • Output voltage offered in 4% tolerance

Applications

Power Management, Industrial

Product Information

:
Fixed
:
0V
:
35V
:
9V
:
-
:
-
:
100mA
:
TO-92
:
3Pins
:
-20°C
:
85°C
:
7809 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

221 In stock

221 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/07/18
£0.07 ( £0.08  Inc. VAT) £ 0.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.07 (£0.08)
10 + £0.06 (£0.07)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews