Low

TAIWAN SEMICONDUCTOR  TS79L09CT  V REG -9.0V, 79L09, TO-92-3

TAIWAN SEMICONDUCTOR TS79L09CT
Manufacturer Part No:
TS79L09CT
Order Code:
SC08486

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TS79L09CT is an inexpensive easy-to-use Negative Voltage Regulator with 9V voltage. It is suitable for a multitude of applications that require a regulated supply of up to 100mA. The regulator features internal current limiting and thermal shutdown mak...
  • Output transistor safe-area compensation
  • Output voltage offered in 4% tolerance

Product Information

Output Type:
Fixed
Input Voltage Min:
-35V
Input Voltage Max:
0V
Fixed Output Voltage Nom.:
-9V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Linear Regulator Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Min:
-20°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
7909 Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002