Low

Plug Housing, 9 Way - 

1-480706-0

1-480706-0 - Plug Housing, 9 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-480706-0
Order Code:
CN08703
Product Range
Universal MATE-N-LOK Series
Catalogue page:
  CPCC/1618

Product Overview

The 1-480706-0 is a 9-way 3-row natural color Socket Housing (plug) made of nylon. It is ideal for use with appropriate universal MATE-N-LOK cap or header.
  • UL94V-2 Flammability rating
  • 600VAC Operating voltage
  • -55 to 125°C Operating temperature range

Applications

Industrial

Product Information

:
Universal MATE-N-LOK Series
:
Plug
:
9Ways
:
6.35mm
:
Universal MATE-N-LOK Connectors
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

20 In stock

20 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£0.35 ( £0.42  Inc. VAT) £ 0.42
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.35 (£0.42)
10 + £0.22 (£0.26)
100 + £0.19 (£0.23)
250 + £0.15 (£0.18)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews