Low

Cable Assembly, 9 Way - 

1537731-1

1537731-1 - Cable Assembly,  9 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1537731-1
Order Code:
CN10590
Catalogue page:
  CPCC/1510

Product Overview

The 1537731-1 from TE Connectivity is a 9 way D subminiature plug to 9 way D subminiature socket flat cable assembly.
  • Overall length is 152m

Applications

Industrial, Video & Vision

Product Information

:
D Subminiature Plug
:
D Subminiature Socket
:
9Ways
:
6"
:
152mm
:
-
:
1.27mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£19.33 ( £23.20  Inc. VAT) £ 23.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £19.33 (£23.20)
10 + £15.34 (£18.41)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews