Low
Crimp Terminal Pins, 18-14 AWG, 100 Pack -
163307-2
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 163307-2
- Order Code:
- CN01225
- Product Range
- Commercial MATE-N-LOK Series
- Catalogue page:
- CPCC/1621
Product Overview
The 163307-2 is a Pin Contact for use with the Mate-N-Lok connector in crimp style. It accepts 1 to 2.5mm² wire size. It is made of brass with pre-tin-plated finish.
- 250VAC Operating voltage
- 15A Contact current rating
Applications
Industrial
Product Information
- :
- Commercial MATE-N-LOK Series
- :
- Pin
- :
- Crimp
- :
- 13AWG
- :
- Tin Plated Contacts
- :
- Commercial MATE-N-LOK Connectors
- :
- 17AWG
- :
- Brass
12 In stock
12 in stock ready for despatch (UK stock)
£16.76
(
£20.11
Inc. VAT)
£
20.11
- Price for:
- Pack of 100
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £16.76 (£20.11) |
5 + | £15.64 (£18.77) |
Filter Tool