Low

Cable Pin Plug, 8 Way - 

206434-1

206434-1 - Cable Pin Plug, 8 Way
206434-1 - Cable Pin Plug, 8 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
206434-1
Order Code:
CN10020
Product Range
CPC Series 2
Catalogue page:
  CPCC/1608

Product Overview

The 206434-1 from TE Connectivity is a CPC series 8 position circular I/O plug connector housing with shell size 11.
  • Keyed mating alignment type 
  • Free hanging mounting style 
  • Black colour thermoplastic housing
  • 5/8-24 UNEF-2A thread size 
  • Straight mounting angle 
  • Wire insulation diameter of 1.73mm (0.068inch)
  • UL94 V-0 flammability rating 
  • Contact type is pin

Applications

Industrial

Product Information

:
CPC Series 2
:
Cable Mount Plug
:
8Contacts
:
Crimp Pin - Contacts Not Supplied
:
Threaded
:
Thermoplastic Body
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£3.61 ( £4.33  Inc. VAT) £ 4.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.61 (£4.33)
5 + £3.30 (£3.96)
25 + £3.09 (£3.71)
100 + £2.88 (£3.46)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews