Low

Butt Splice Terminals 0.25 to 1.6mm, 100 Pack - 

31818

31818 - Butt Splice Terminals 0.25 to 1.6mm, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
31818
Order Code:
CN04401
Product Range
SOLISTRAND Series
Catalogue page:
  CPCC/1628

Product Overview

The 31818 is a serrated Butt Splice, made of copper with tin plated finish. The Solistrand series splice is specially designed to terminate solid and stranded wire. It accepts 22 to 16AWG wire size. Corrosion resistance, vibration resistance and tensile strength of these terminals are well within the limits of commercial and military specifications.
  • Meets MIL-T-7928 requirements
  • 170°C Maximum Operating temperature

Applications

Industrial, Aerospace, Defence, Military, Commercial

Product Information

:
-
:
SOLISTRAND Series
:
22AWG
:
16AWG
:
1.65mm²
:
Uninsulated
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£12.39 ( £14.87  Inc. VAT) £ 14.87
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.39 (£14.87)
5 + £10.32 (£12.38)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews