Low

Solistrand Ring Terminals, M4.5, 100 Pack - 

34123

34123 - Solistrand Ring Terminals, M4.5, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
34123
Order Code:
CN04387
Product Range
SOLISTRAND Series
Catalogue page:
  CPCC/1627

Product Overview

The SOLISTRAND series Terminal and Splice offer superior performance characteristics while terminating solid and stranded wire or irregular shaped conductors. Matching the terminal to the tool makes quality control easy and performance consistent. Corrosion and vibration resistance and tensile strength of these terminals and splices are well within the limits of commercial specifications. The SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks and flanged tongue terminals in various sizes. It feature dimples or serrations inside the wire barrel provide optimum tensile strength and maximum electrical contact area after crimping.
  • Brazed seam for uniform metal strength around the entire barrel area
  • Brazed seam also prevents pinched wires
  • W crimp provides excellent electrical performance and higher tensile strength
  • Bell mouth on barrel entrance makes insertion of wires easier
  • 170°C Maximum temperature

Applications

Power Management, Motor Drive & Control, Communications & Networking, Consumer Electronics, Logistics, Industrial

Product Information

:
M5
:
#10
:
SOLISTRAND Series
:
14AWG
:
2mm²
:
Uninsulated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

5 will be available for delivery on Jun 30, 2018

More stock available week commencing 23/07/18
£17.89 ( £21.47  Inc. VAT) £ 21.47
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £17.89 (£21.47)
5 + £14.13 (£16.96)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews