Low

Crimp Sockets, Tin, 18-16AWG, 10 Pack - 

66101-2

66101-2 - Crimp Sockets, Tin, 18-16AWG, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
66101-2
Order Code:
CN01878

Product Information

:
-
:
Crimp
:
16AWG
:
18AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

AMP - TE CONNECTIVITY

Crimp Sockets, Tin 18-16AWG

Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin Plated Contacts; Contact Termination Type:Crimp; For Use With:G Series Connectors, M Series Connectors, CPC Connectors; Pro

97 in stock

Each

10+ £0.34 (£0.408) 50+ £0.31 (£0.372)

1 In stock

1 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£1.08 ( £1.30  Inc. VAT) £ 1.30
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.08 (£1.30)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews