Low

Crimp Pins, Tin, 24-20AWG, 10 Pack - 

66103-2

66103-2 - Crimp Pins, Tin, 24-20AWG, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
66103-2
Order Code:
CN01875

Product Information

:
-
:
20AWG
:
24AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

AMP - TE CONNECTIVITY

Crimp Pins, Tin, 24-20AWG

Contact Gender:Pin; Contact Material:Copper; Contact Plating:Tin Plated Contacts; Contact Termination Type:Crimp; For Use With:Type III+ G & M Series Connectors; Product Range:Type III+ Series;

83 in stock

Each

10+ £0.34 (£0.41) 50+ £0.31 (£0.37)

8 In stock

8 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£4.89 ( £5.87  Inc. VAT) £ 5.87
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.89 (£5.87)
5 + £2.22 (£2.66)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews