Low

Receptacle, Sealed 6 Way - 

794940-1

794940-1 - Receptacle, Sealed 6 Way
794940-1 - Receptacle, Sealed 6 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
794940-1
Order Code:
CN10411
Product Range
Mini Universal MATE-N-LOK Series
Catalogue page:
  CPCC/1619

Product Overview

The 794940-1 is a 6-position 2-row Receptacle Housing for use with the mini-universal MATE-N-LOK connector. It is made of natural nylon 66/6. It accepts pin type contacts.
  • 600VAC/DC Operating voltage
  • -40 to 90°C Operating Temperature Range
  • UL94V-0 Flammability rating 

Applications

Industrial

Product Information

:
Mini Universal MATE-N-LOK Series
:
Receptacle
:
6Ways
:
4.14mm
:
Mini-Universal MATE-N-LOK Connectors
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

10 In stock

10 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£0.49 ( £0.59  Inc. VAT) £ 0.59
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.49 (£0.59)
50 + £0.45 (£0.54)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews