Low

Hand Crimp Tool Mumnl (AWG 22-18) - 

90759-1

90759-1 - Hand Crimp Tool Mumnl (AWG 22-18)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
90759-1
Order Code:
CN10729
Catalogue page:
  CPCC/1619

Product Overview

The 90759-1 from TE Connectivity is a PRO-CRIMPER III hand crimping tool with die assembly. This tool is designed primarily for field installation, repair, maintenance work and prototyping applications. It is used with 22AWG to 18AWG Mini Universal MATE-N-LOK contacts. PRO-CRIMPER III hand crimping tool assembly consists of die assembly (90759-2) and PRO-CRIMPER III hand crimping tool frame (354940-1).
  • Die assembly consists of crimping dies and locator assembly

Applications

Industrial

Footnotes

When the tool is not in use, keep handles closed to prevent objects from becoming lodged in the jaws.

Product Information

:
Ratchet
:
AMP Universal MATE-N-LOK 22-18AWG Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 29/01/18

Contact me when back in stock

£159.00 ( £190.80  Inc. VAT) £ 190.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £159.00 (£190.80)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews